Murata, LQP15M, 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 1.5 nH ±0.05nH Multilayer 280mA Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-9051
Mfr. Part No.:
LQP15MN1N5W02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1.5 nH

Maximum DC Current

280mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.35mm

Dimensions

1 x 0.5 x 0.35mm

Tolerance

±0.05nH

Maximum DC Resistance

200mΩ

Series

LQP15M

Core Material

Ferrite

Maximum Self Resonant Frequency

6GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Multilayer

Minimum Quality Factor

13

COO (Country of Origin):
JP