Murata, LQW21H, 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±5% Wire-Wound 160mA Idc Q:35
- RS Stock No.:
- 785-5349
- Mfr. Part No.:
- LQW21HNR47J00L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 785-5349
- Mfr. Part No.:
- LQW21HNR47J00L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 470 nH | |
Maximum DC Current | 160mA | |
Package/Case | 0805 (2012M) | |
Length | 2mm | |
Depth | 1.2mm | |
Height | 0.9mm | |
Dimensions | 2 x 1.2 x 0.9mm | |
Tolerance | ±5% | |
Maximum DC Resistance | 1.3Ω | |
Series | LQW21H | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 620MHz | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 35 | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 470 nH | ||
Maximum DC Current 160mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 0.9mm | ||
Dimensions 2 x 1.2 x 0.9mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.3Ω | ||
Series LQW21H | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 620MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 35 | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW21H Series Wire Wound Inductors
High frequency horizontal wire wound ferrite type.
Operating temperature -40°C to +85°C
For reflow solder
For reflow solder