Murata, LQW21H, 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±5% Wire-Wound 75mA Idc Q:35

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-5346
Mfr. Part No.:
LQW21HN2R2J00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.2 μH

Maximum DC Current

75mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.2mm

Height

0.9mm

Dimensions

2 x 1.2 x 0.9mm

Tolerance

±5%

Maximum DC Resistance

6.5Ω

Series

LQW21H

Core Material

Ferrite

Maximum Self Resonant Frequency

300MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

35

COO (Country of Origin):
JP