Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 200 nH ±2 % 120 mA Idc Q:25
- RS Stock No.:
- 785-5315
- Mfr. Part No.:
- LQW18ANR20G00D
- Brand:
- Murata
Bulk discount available
Subtotal (1 bag of 10 units)*
£0.96
(exc. VAT)
£1.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £0.096 | £0.96 |
| 50 - 90 | £0.09 | £0.90 |
| 100 - 190 | £0.081 | £0.81 |
| 200 - 490 | £0.067 | £0.67 |
| 500 + | £0.058 | £0.58 |
*price indicative
- RS Stock No.:
- 785-5315
- Mfr. Part No.:
- LQW18ANR20G00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 200nH | |
| Maximum DC Current | 120mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 2.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±2 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 1.25GHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 200nH | ||
Maximum DC Current 120mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 2.4Ω | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±2 % | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 1.25GHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- JP
Murata 0603 LQW18AN Series Wire Wound Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
Related links
- Murata, LQW18A ±2 % Q:25
- Murata, LQW18A ±2 % Q:40
- Murata, LQW18A ±2 % Q:38
- Murata, LQW15A ±2 % Q:25
- Murata, LQW15AN_00 ±2 % Q:25
- Murata, LQW18A_00 ±2 % Q:25
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 75 nH ±2% Wire-Wound 270mA Idc Q:34
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 72 nH ±2% Wire-Wound 270mA Idc Q:34
