Murata, LQW18A_00, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 4.3 nH ±0.5nH Wire-Wound 850mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
785-5251
Mfr. Part No.:
LQW18AN4N3D00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.3 nH

Maximum DC Current

850mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

No

Tolerance

±0.5nH

Maximum DC Resistance

59mΩ

Series

LQW18A_00

Core Material

Ferrite

Maximum Self Resonant Frequency

6GHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Minimum Quality Factor

35

COO (Country of Origin):
JP

Related links