Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 43 nH ±5 % 380 mA Idc Q:40
- RS Stock No.:
- 785-5242
- Mfr. Part No.:
- LQW18AN43NJ00D
- Brand:
- Murata
Subtotal (1 bag of 10 units)*
£0.98
(exc. VAT)
£1.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.098 | £0.98 |
*price indicative
- RS Stock No.:
- 785-5242
- Mfr. Part No.:
- LQW18AN43NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 43nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 380mA | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 290mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 2.7GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 40 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 43nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 380mA | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 290mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 2.7GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 40 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP

Murata 0603 LQW18AN Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
