Bourns, SRP6540, 6540 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 8.2 μH ±20 % 4.5 A Idc

Subtotal (1 bag of 5 units)*

£4.40

(exc. VAT)

£5.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,320 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +£0.88£4.40

*price indicative

Packaging Options:
RS Stock No.:
776-4035
Distrelec Article No.:
304-36-371
Mfr. Part No.:
SRP6540-8R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

8.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

4.5A

Package/Case

6540

Length

6.5mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

50.5mΩ

Inductance Tolerance

±20 %

Series

SRP6540

Maximum Operating Temperature

125°C

Depth

7.2mm

Standards/Approvals

RoHS

Core Material

Powdered Iron

Termination Style

Surface Mount

Height

4mm

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
TW

SRP6540 Series Magnetically Shielded Wire Wound Chokes


Shielded construction

Iron powder core

High saturation current

Applications include DC/DC convertors and power supplies for portable equipment

Related links