Bourns, SRP6540, 6540 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 680 nH ±20% Wire-Wound 16.5A Idc
- RS Stock No.:
- 776-4007
- Mfr. Part No.:
- SRP6540-R68M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 5 units)*
£3.91
(exc. VAT)
£4.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,085 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 245 | £0.782 | £3.91 |
250 - 495 | £0.47 | £2.35 |
500 - 995 | £0.402 | £2.01 |
1000 - 2495 | £0.38 | £1.90 |
2500 + | £0.37 | £1.85 |
*price indicative
- RS Stock No.:
- 776-4007
- Mfr. Part No.:
- SRP6540-R68M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 680 nH | |
Maximum DC Current | 16.5A | |
Package/Case | 6540 | |
Length | 6.5mm | |
Depth | 7.2mm | |
Height | 4mm | |
Dimensions | 6.5 x 7.2 x 4mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 5mΩ | |
Series | SRP6540 | |
Core Material | Powdered Iron | |
Moulded | Yes | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 680 nH | ||
Maximum DC Current 16.5A | ||
Package/Case 6540 | ||
Length 6.5mm | ||
Depth 7.2mm | ||
Height 4mm | ||
Dimensions 6.5 x 7.2 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 5mΩ | ||
Series SRP6540 | ||
Core Material Powdered Iron | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
SRP6540 Series Magnetically Shielded Wire Wound Chokes
Shielded construction
Iron powder core
High saturation current
Applications include DC/DC convertors and power supplies for portable equipment
Iron powder core
High saturation current
Applications include DC/DC convertors and power supplies for portable equipment
Related links
- Bourns 6540 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 680 nH ±20% Wire-Wound 16.5A Idc
- Bourns 6540 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 560 nH ±20% Wire-Wound 18A Idc
- Bourns 1250 Shielded Wire-wound SMD Inductor with a Iron Core, 680 nH ±20% Wire-Wound 34A Idc
- Bourns 5030 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 680 nH ±20% Wire-Wound 8.5A Idc
- Bourns 1270 Shielded Wire-wound SMD Inductor with a Iron Core, 680 nH ±20% Wire-Wound 60A Idc
- Bourns 1238 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 680 nH ±20% Wire-Wound 28A Idc Q:15
- Bourns 4020 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 680 nH ±20% Wire-Wound 7A Idc Q:10
- Bourns 1270 Shielded Wire-wound SMD Inductor with a Iron Core, 680 nH ±20% Wire-Wound 35A Idc