Bourns, SRP5030T, 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH 8.5 A Idc
- RS Stock No.:
- 776-3963
- Mfr. Part No.:
- SRP5030T-R68M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 5 units)*
£4.10
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,090 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.82 | £4.10 |
| 50 - 245 | £0.584 | £2.92 |
| 250 - 495 | £0.52 | £2.60 |
| 500 - 1245 | £0.50 | £2.50 |
| 1250 + | £0.48 | £2.40 |
*price indicative
- RS Stock No.:
- 776-3963
- Mfr. Part No.:
- SRP5030T-R68M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 680nH | |
| Maximum DC Current | 8.5A | |
| Package/Case | 5030 | |
| Length | 5.7mm | |
| Shielding | Yes | |
| Maximum DC Resistance | 12mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRP5030T | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5.2mm | |
| Core Material | Powdered Iron | |
| Height | 2.8mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 680nH | ||
Maximum DC Current 8.5A | ||
Package/Case 5030 | ||
Length 5.7mm | ||
Shielding Yes | ||
Maximum DC Resistance 12mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRP5030T | ||
Maximum Operating Temperature 125°C | ||
Depth 5.2mm | ||
Core Material Powdered Iron | ||
Height 2.8mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
SRP5030T Series Magnetically Shielded Wire Wound Chokes
Shielded construction
Iron powder core
High saturation current
Applications include DC/DC convertors and power supplies for portable equipment
Related links
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH 8.5 A Idc
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 12 A Idc
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 330 nH ±20 % 14 A Idc
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1.2 μH ±20 % 6.5 A Idc
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 2.2 μH ±20 % 5.5 A Idc Q:15
- Bourns 6540 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH ±20 % 16.5 A Idc
- Bourns 1270 Shielded Surface Mount Inductor with a Iron Core, 680 nH 60 A Idc
