TDK, MLF, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Multilayer ±10 % 4 mA Idc Q:35
- RS Stock No.:
- 775-4732
- Mfr. Part No.:
- MLF2012K470KT000
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 10 units)*
£0.91
(exc. VAT)
£1.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 300 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10 - 40 | £0.091 | £0.91 |
| 50 - 90 | £0.086 | £0.86 |
| 100 - 190 | £0.078 | £0.78 |
| 200 - 490 | £0.064 | £0.64 |
| 500 + | £0.055 | £0.55 |
*price indicative
- RS Stock No.:
- 775-4732
- Mfr. Part No.:
- MLF2012K470KT000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 47μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 4mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.7Ω | |
| Inductance Tolerance | ±10 % | |
| Series | MLF | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Surface Mount | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 20MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 47μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 4mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.7Ω | ||
Inductance Tolerance ±10 % | ||
Series MLF | ||
Maximum Operating Temperature 85°C | ||
Termination Style Surface Mount | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 20MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 35 | ||
- COO (Country of Origin):
- JP
TDK 0805 MLF Series Multilayer Magnetically Screened Inductor
MLF2012 Series Multilayer SMD inductor coils for signal lines. The MLF2012s inductors have monolithic construction for reliability, a ferrite core and are magnetically shielded. Additionally by virtue of their excellent heat resistance this series of inductors are equally suitable for both flow and reflow soldering as well as lead free soldering. Applications for the MLF2012 series include: Digital cellular phones; tuners; personal computers; audio devices; various electronic appliances
Related links
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 12 μH Multilayer ±10 % 15 mA Idc Q:50
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 μH Multilayer ±10 % 2 mA Idc Q:25
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH Multilayer ±10 % 250 mA Idc Q:20
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±10 % 150 mA Idc Q:25
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±10 % 30 mA Idc Q:35
- TDK 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10% Multilayer 30mA Idc Q:45
- TDK 56 μH ±10% Multilayer 4mA Idc Q:35
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 50 mA Idc Q:35
