Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 280mA rms Idc
- RS Stock No.:
- 772-9745
- Mfr. Part No.:
- SRN4018-221M
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-9745
- Mfr. Part No.:
- SRN4018-221M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220 μH | |
| Maximum DC Current | 280mA rms | |
| Package/Case | 4018 | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 1.8mm | |
| Dimensions | 4 x 4 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 3.552Ω | |
| Series | SRN4018 | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -25°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220 μH | ||
Maximum DC Current 280mA rms | ||
Package/Case 4018 | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.8mm | ||
Dimensions 4 x 4 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 3.552Ω | ||
Series SRN4018 | ||
Core Material Ferrite | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -25°C | ||
Inductor Construction Wire-Wound | ||
Related links
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 220 μH Semi Shielded 20 % 280 mA Idc Q:30
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH ±20 % 2.3 A Idc Q:9
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 500 mA Idc Q:11
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.9 A Idc Q:9
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1 A Idc Q:11
- Bourns 4018 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 600 mA Idc Q:11
- Bourns 4018 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded 20 % 2.9 A Idc Q:9
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded 20 % 1.5 A Idc Q:9
