Bourns, SRN3010, 3010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.7A rms Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
772-9666
Mfr. Part No.:
SRN3010-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7 μH

Maximum DC Current

1.7A rms

Package/Case

3010

Length

3mm

Depth

3mm

Height

1mm

Dimensions

3 x 3 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

210mΩ

Series

SRN3010

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

SRN3010 Series Semi Magnetically Shielded Wire Wound Chokes


SRN3010 Series Miniature SMD Semi-shielded Power Inductors.

Component height of 1.0mm
Inductance range from 1 to 47μH
Rated current of up to 2.3A

Applications include: DC/DC converters; Notebook computers; Digital video cameras; HDDs; Cell phones; Televisions, LCD displays