Murata, 6000B, 2720 Unshielded Wire-wound SMD Inductor 100 μH ±15% Wire-Wound 7.5A Idc
- RS Stock No.:
- 749-6414
- Mfr. Part No.:
- 60B104C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
- Plus 3 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.50 |
10 - 24 | £2.43 |
25 - 49 | £2.35 |
50 - 99 | £2.30 |
100 + | £2.24 |
*price indicative
- RS Stock No.:
- 749-6414
- Mfr. Part No.:
- 60B104C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 100 μH | |
Maximum DC Current | 7.5A | |
Package/Case | 2720 | |
Length | 27mm | |
Depth | 19.5mm | |
Height | 20mm | |
Dimensions | 27 x 19.5 x 20mm | |
Shielded | No | |
Tolerance | ±15% | |
Maximum DC Resistance | 25mΩ | |
Series | 6000B | |
Maximum Self Resonant Frequency | 4.98MHz | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 100 μH | ||
Maximum DC Current 7.5A | ||
Package/Case 2720 | ||
Length 27mm | ||
Depth 19.5mm | ||
Height 20mm | ||
Dimensions 27 x 19.5 x 20mm | ||
Shielded No | ||
Tolerance ±15% | ||
Maximum DC Resistance 25mΩ | ||
Series 6000B | ||
Maximum Self Resonant Frequency 4.98MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
6000B Series Wire Wound Chokes
Murata 6000B series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.
Up to 10.5A IDC
47μH to 680μH
High energy storage, very low resistance
47μH to 680μH
High energy storage, very low resistance
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 2720 Unshielded Wire-wound SMD Inductor 68 μH ±15% Wire-Wound 9A Idc
- Murata 2720 Unshielded Wire-wound SMD Inductor 680 μH ±15% Wire-Wound 3A Idc
- Murata 2720 Unshielded Wire-wound SMD Inductor 330 μH ±15% Wire-Wound 4A Idc
- Murata 2720 Unshielded Wire-wound SMD Inductor 47 μH ±15% Wire-Wound 10.5A Idc
- Murata 2720 Unshielded Wire-wound SMD Inductor 470 μH ±15% Wire-Wound 3.5A Idc
- Murata 2720 Unshielded Wire-wound SMD Inductor 220 μH ±15% Wire-Wound 5A Idc
- MPS, MPL Unshielded Wire-wound SMD Inductor 4.7 μH ±20% Unshielded 7.5A Idc
- Vishay 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 7.5A Idc