Vishay, IHLP-6767GZ-11, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 8.2 μH ±20% Wire-Wound 21A

Stock information currently inaccessible
RS Stock No.:
748-7603
Mfr. Part No.:
IHLP6767GZER8R2M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

8.2 μH

Maximum DC Current

21A

Package/Case

6767

Length

17.15mm

Depth

17.15mm

Height

7mm

Dimensions

17.15 x 17.15 x 7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

8.1mΩ

Series

IHLP-6767GZ-11

Core Material

Metal Composite

Maximum Self Resonant Frequency

10MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound