Vishay, IHLP-6767GZ-01, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 16.5A Idc
- RS Stock No.:
- 748-7561
- Mfr. Part No.:
- IHLP6767GZER100M01
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.95
(exc. VAT)
£3.54
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 3 left, ready to ship
- Final 299 unit(s) shipping from 28 October 2025
Units | Per unit |
---|---|
1 - 9 | £2.95 |
10 - 24 | £2.62 |
25 - 49 | £2.36 |
50 - 99 | £2.22 |
100 + | £1.83 |
*price indicative
- RS Stock No.:
- 748-7561
- Mfr. Part No.:
- IHLP6767GZER100M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Inductance | 10 μH | |
Maximum DC Current | 16.5A | |
Package/Case | 6767 | |
Length | 17.15mm | |
Depth | 17.15mm | |
Height | 7mm | |
Dimensions | 17.15 x 17.15 x 7mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 12mΩ | |
Series | IHLP-6767GZ-01 | |
Core Material | Metal Composite | |
Maximum Self Resonant Frequency | 2MHz | |
Minimum Operating Temperature | -55°C | |
Inductor Construction | Shielded | |
Moulded | Yes | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Inductance 10 μH | ||
Maximum DC Current 16.5A | ||
Package/Case 6767 | ||
Length 17.15mm | ||
Depth 17.15mm | ||
Height 7mm | ||
Dimensions 17.15 x 17.15 x 7mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 12mΩ | ||
Series IHLP-6767GZ-01 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 2MHz | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
IHLP6767GZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-6767GZ-01 series high current low profile shielded inductors. The IHLP-6767GZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 2.0 MHz
Lowest DC Resistance / μH in this package size
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 16.5A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% Shielded 28A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% Shielded 11A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 15 μH ±20% Shielded 12.5A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 5.6 μH ±20% Shielded 21A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 25A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 8.2 μH ±20% Shielded 18A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 48A Idc