Vishay, 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH 48 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
748-7533
Mfr. Part No.:
IHLP6767GZER1R0M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1μH

Product Type

Surface Mount Inductor

Maximum DC Current

48A

Package/Case

6767

Length

17.15mm

Shielding

Yes

Maximum DC Resistance

1.38mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

7mm

Depth

17.15mm

Core Material

Metal Composite

Maximum Self Resonant Frequency

2MHz

Moulded

Yes

Inductor Construction

Shielded

IHLP6767GZ-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-6767GZ-01 series high current low profile shielded inductors. The IHLP-6767GZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 2.0 MHz

Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links