Vishay, IHLP-5050EZ-01, 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 29 A Idc

Bulk discount available

Subtotal (1 unit)*

£1.21

(exc. VAT)

£1.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship

Units
Per unit
1 - 9£1.21
10 - 24£1.15
25 - 49£0.97
50 - 99£0.91
100 +£0.85

*price indicative

Packaging Options:
RS Stock No.:
748-7350
Mfr. Part No.:
IHLP5050EZER1R0M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1μH

Product Type

Surface Mount Inductor

Maximum DC Current

29A

Package/Case

5050

Packaging

Reel

Length

13.2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

2.5mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP-5050EZ-01

Termination Style

Surface Mount

Depth

12.9mm

Standards/Approvals

RoHS

Core Material

Metal Composite

Height

5mm

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

Moulded

Yes

IHLP5050EZ-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-5050EZ-01 series high current low profile shielded inductors. The IHLP-5050EZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz

Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links