Vishay, IHLP-1616BZ-11, 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20% Shielded 12A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
748-6785
Mfr. Part No.:
IHLP1616BZERR10M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

100 nH

Maximum DC Current

12A

Package/Case

1616

Length

4.45mm

Depth

4.06mm

Height

2mm

Dimensions

4.45 x 4.06 x 2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

4.5mΩ

Series

IHLP-1616BZ-11

Core Material

Metal Composite

Maximum Self Resonant Frequency

299MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

IHLP1616BZ-11 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-1616BZ-11 series high current low profile shielded inductors. The IHLP-1616BZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)


Vishay Non Standard SMT Inductors (Chokes)

Related links