Bourns, SRN6045, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.8 μH ±30% Semi-Shielded 3.7A Idc
- RS Stock No.:
- 743-5100P
- Mfr. Part No.:
- SRN6045-1R8Y
- Brand:
- Bourns
Subtotal 10 units (supplied on a continuous strip)*
£1.83
(exc. VAT)
£2.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
10 + | £0.183 |
*price indicative
- RS Stock No.:
- 743-5100P
- Mfr. Part No.:
- SRN6045-1R8Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 1.8 μH | |
Maximum DC Current | 3.7A | |
Package/Case | 6045 | |
Length | 6mm | |
Depth | 6mm | |
Height | 4.5mm | |
Dimensions | 6 x 6 x 4.5mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 20mΩ | |
Series | SRN6045 | |
Core Material | Ferrite | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Semi-Shielded | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 1.8 μH | ||
Maximum DC Current 3.7A | ||
Package/Case 6045 | ||
Length 6mm | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 6 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 20mΩ | ||
Series SRN6045 | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Semi-Shielded | ||
Maximum Operating Temperature +125°C | ||
SRN6045 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN6045 Series SMD Semi-shielded Power Inductors feature inductance range 1-220uH and rated current up to 8A. Suitable for the automotive industry as these inductors are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
DC-DC convertors
Power supplies
Televisions
Digital video
Related links
- Bourns 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.8 μH ±30% Semi-Shielded 3.7A Idc
- Bourns 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.8 μH ±30% Semi-Shielded 7A Idc Q:15
- Bourns 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Semi-Shielded 4.2A Idc
- Bourns 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Semi-Shielded 3.5A Idc
- Bourns 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Semi-Shielded 0.9A Idc
- Bourns 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Semi-Shielded 700mA Idc
- Bourns 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Semi-Shielded 1.4A Idc
- Bourns 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Semi-Shielded 3A Idc