TDK, SLF, 7045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 2.3A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
741-3037
Mfr. Part No.:
SLF7045T-3R3M2R5-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

3.3 μH

Maximum DC Current

2.3A

Package/Case

7045

Length

7mm

Depth

7mm

Height

4.5mm

Dimensions

7 x 7 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

20mΩ

Series

SLF

Core Material

Ferrite

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C