Bourns, SDR1006, 1006 Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±10% Wire-Wound 650mA Idc Q:12

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
736-1368
Mfr. Part No.:
SDR1006-681KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

680 μH

Maximum DC Current

650mA

Package/Case

1006

Height

5.8mm

Diameter

9.8mm

Dimensions

9.8 (Dia.) x 5.8mm

Tolerance

±10%

Maximum DC Resistance

2.25Ω

Series

SDR1006

Core Material

Ferrite

Maximum Self Resonant Frequency

2.1MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

12

Minimum Operating Temperature

-40°C