Bourns, PM3316, 3316 Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 3.7A Idc Q:50
- RS Stock No.:
- 736-1119
- Mfr. Part No.:
- PM3316-100M-RC
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 736-1119
- Mfr. Part No.:
- PM3316-100M-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10 μH | |
| Maximum DC Current | 3.7A | |
| Package/Case | 3316 | |
| Length | 12.7mm | |
| Depth | 10mm | |
| Height | 5mm | |
| Dimensions | 12.7 x 10 x 5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 50mΩ | |
| Series | PM3316 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 26MHz | |
| Minimum Quality Factor | 50 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 3.7A | ||
Package/Case 3316 | ||
Length 12.7mm | ||
Depth 10mm | ||
Height 5mm | ||
Dimensions 12.7 x 10 x 5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 50mΩ | ||
Series PM3316 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 26MHz | ||
Minimum Quality Factor 50 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
