Bourns, PM2120, 2120 Wire-wound SMD Inductor with a Iron Core, 18 μH ±10% Wire-Wound 11.8A Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
736-1093
Mfr. Part No.:
PM2120-180K-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

18 μH

Maximum DC Current

11.8A

Package/Case

2120

Length

30.5mm

Depth

25.4mm

Height

20.83mm

Dimensions

30.5 x 25.4 x 20.83mm

Tolerance

±10%

Maximum DC Resistance

9mΩ

Series

PM2120

Core Material

Iron

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
HN

PM2120 Series Torodal Wire Wound Chokes


Current rating up to 25.4A
Toroidal core
RoHS compliant
Applications in input/output of DC/DC converters, and industrial electronics