Bourns, PM2110, 2110 Unshielded Wire-wound SMD Inductor with a Iron Core, 15 μH ±10% Wire-Wound 10.7A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
736-1059
Mfr. Part No.:
PM2110-150K-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

15 μH

Maximum DC Current

10.7A

Package/Case

2110

Length

30.5mm

Depth

25.4mm

Height

14.48mm

Dimensions

30.5 x 25.4 x 14.48mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

8mΩ

Series

PM2110

Core Material

Iron

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
HN