Bourns, SRR1005, 1005 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 550 mA Idc Q:28
- RS Stock No.:
- 729-6567
- Mfr. Part No.:
- SRR1005-151K
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.31
(exc. VAT)
£3.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 335 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.662 | £3.31 |
| 50 - 95 | £0.62 | £3.10 |
| 100 - 195 | £0.58 | £2.90 |
| 200 - 395 | £0.542 | £2.71 |
| 400 + | £0.492 | £2.46 |
*price indicative
- RS Stock No.:
- 729-6567
- Mfr. Part No.:
- SRR1005-151K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 150μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 550mA | |
| Package/Case | 1005 | |
| Packaging | Reel | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 520mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Series | SRR1005 | |
| Standards/Approvals | JEDEC, RoHS | |
| Core Material | Ferrite | |
| Height | 5.2mm | |
| Termination Style | Solder | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 6.2MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 28 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 150μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 550mA | ||
Package/Case 1005 | ||
Packaging Reel | ||
Length 12.7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 520mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Series SRR1005 | ||
Standards/Approvals JEDEC, RoHS | ||
Core Material Ferrite | ||
Height 5.2mm | ||
Termination Style Solder | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 6.2MHz | ||
Moulded Yes | ||
Minimum Quality Factor 28 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRR1005 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1005 Series SMD Shielded Power Inductors with a low profile of only 5.2mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Related links
- Bourns 1005 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 550 mA Idc Q:28
- Bourns 1005 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 630 mA Idc Q:30
- Bourns 1005 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 470 μH ±10 % 450 mA Idc Q:40
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 1.55 A Idc Q:20
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 1.85 A Idc Q:24
- Bourns 39 μH ±30 % 2.25 A Idc Q:28
- Bourns 33 μH ±20 % 3.5 A Idc Q:28
- Bourns 7032 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 500 mA Idc Q:28
