Bourns, SRR1005, 1005 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 630 mA Idc Q:30
- RS Stock No.:
- 729-6560
- Mfr. Part No.:
- SRR1005-221K
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.34
(exc. VAT)
£4.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | £0.668 | £3.34 |
| 250 - 495 | £0.478 | £2.39 |
| 500 - 995 | £0.426 | £2.13 |
| 1000 - 2495 | £0.414 | £2.07 |
| 2500 + | £0.404 | £2.02 |
*price indicative
- RS Stock No.:
- 729-6560
- Mfr. Part No.:
- SRR1005-221K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 630mA | |
| Package/Case | 1005 | |
| Length | 12.7mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 800mΩ | |
| Inductance Tolerance | ±10 % | |
| Series | SRR1005 | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.2mm | |
| Depth | 10mm | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 5.2MHz | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 630mA | ||
Package/Case 1005 | ||
Length 12.7mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 800mΩ | ||
Inductance Tolerance ±10 % | ||
Series SRR1005 | ||
Maximum Operating Temperature 125°C | ||
Height 5.2mm | ||
Depth 10mm | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 5.2MHz | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wirewound | ||
Non Compliant
SRR1005 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1005 Series SMD Shielded Power Inductors with a low profile of only 5.2mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Related links
- Bourns 1005 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 630 mA Idc Q:30
- Bourns 1005 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 470 μH ±10 % 450 mA Idc Q:40
- Bourns 1005 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 550 mA Idc Q:28
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 1.6 A Idc Q:24
- Bourns 1240 Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH 920 mA Idc Q:12
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:30
- Bourns 1063 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 22 μH ±30% Shielded 3A Idc Q:15
- Bourns 1048 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 330 μH ±30 % 650 mA Idc Q:18
