Bourns, SDR1005, 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 680 μH ±10% Wire-Wound 350mA Idc Q:72
- RS Stock No.:
- 729-6539
- Mfr. Part No.:
- SDR1005-681KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.01
(exc. VAT)
£2.41
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1,185 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | £0.402 | £2.01 |
250 - 495 | £0.274 | £1.37 |
500 - 995 | £0.24 | £1.20 |
1000 - 2495 | £0.234 | £1.17 |
2500 + | £0.228 | £1.14 |
*price indicative
- RS Stock No.:
- 729-6539
- Mfr. Part No.:
- SDR1005-681KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 680 μH | |
Maximum DC Current | 350mA | |
Package/Case | 1005 | |
Length | 12.7mm | |
Depth | 10mm | |
Height | 5mm | |
Dimensions | 12.7 x 10 x 5mm | |
Shielded | No | |
Tolerance | ±10% | |
Maximum DC Resistance | 2.6Ω | |
Series | SDR1005 | |
Core Material | Ferrite DR | |
Maximum Self Resonant Frequency | 3MHz | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Minimum Quality Factor | 72 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 680 μH | ||
Maximum DC Current 350mA | ||
Package/Case 1005 | ||
Length 12.7mm | ||
Depth 10mm | ||
Height 5mm | ||
Dimensions 12.7 x 10 x 5mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 2.6Ω | ||
Series SDR1005 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 3MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 72 | ||
SDR1005 Series Wire Wound Chokes
Available in E6 series
Low profile of only 5.0mm
Inductance as low as 0.68μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Low profile of only 5.0mm
Inductance as low as 0.68μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 680 μH ±10% Wire-Wound 350mA Idc Q:72
- Bourns 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 1 mH ±10% Wire-Wound 350mA Idc Q:78
- Bourns 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 3.3 μH ±20% Wire-Wound 6.4A Idc Q:45
- Bourns 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 33 μH ±10% Wire-Wound 1.8A Idc Q:29
- Bourns 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 220 μH ±10% Wire-Wound 700mA Idc Q:50
- Bourns 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 3.3 μH ±20% Wire-Wound 5.0A Idc Q:45
- Bourns 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 15 μH ±20% Wire-Wound 2.5A Idc Q:42
- Bourns 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 22 μH ±20% Wire-Wound 2A Idc Q:29