Bourns, SDR1806, 1806 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 10 μH ±20% Wire-Wound 5.3A Idc Q:22

Unavailable
RS will no longer stock this product.
RS Stock No.:
729-6536
Mfr. Part No.:
SDR1806-100ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10 μH

Maximum DC Current

5.3A

Package/Case

1806

Length

18.3mm

Depth

14mm

Height

6.6mm

Dimensions

18.3 x 14 x 6.6mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

25mΩ

Series

SDR1806

Core Material

Ferrite DR

Maximum Self Resonant Frequency

25MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Minimum Quality Factor

22