Bourns, SDR1006 Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 520mA Idc Q:12
- RS Stock No.:
- 729-6532
- Mfr. Part No.:
- SDR1006-331KL
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 729-6532
- Mfr. Part No.:
- SDR1006-331KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 330 μH | |
Maximum DC Current | 520mA | |
Tolerance | ±10% | |
Maximum DC Resistance | 1.15Ω | |
Series | SDR1006 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 3.2MHz | |
Minimum Quality Factor | 12 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 330 μH | ||
Maximum DC Current 520mA | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.15Ω | ||
Series SDR1006 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 3.2MHz | ||
Minimum Quality Factor 12 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
SDR1006 Series Wire Wound Chokes
Available in E12 series
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies