Bourns, SRR4028, 4028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±30% Wire-Wound 420mA Idc Q:11.72

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
727-2044
Mfr. Part No.:
SRR4028-151Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

150 μH

Maximum DC Current

420mA

Package/Case

4028

Length

4.8mm

Depth

4.8mm

Height

2.8mm

Dimensions

4.8 x 4.8 x 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

860mΩ

Series

SRR4028

Core Material

Ferrite

Maximum Self Resonant Frequency

6MHz

Maximum Operating Temperature

+125°C

Minimum Quality Factor

11.72

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound