Bourns, SRP7030, 7030 Shielded Wire-wound SMD Inductor with a Iron Core, 2.2 μH ±20% Shielded 8A Idc
- RS Stock No.:
- 727-1827
- Mfr. Part No.:
- SRP7030-2R2M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 727-1827
- Mfr. Part No.:
- SRP7030-2R2M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 8A | |
| Package/Case | 7030 | |
| Length | 7.8mm | |
| Depth | 7mm | |
| Height | 3.2mm | |
| Dimensions | 7.8 x 7 x 3.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 20mΩ | |
| Series | SRP7030 | |
| Core Material | Iron | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2 μH | ||
Maximum DC Current 8A | ||
Package/Case 7030 | ||
Length 7.8mm | ||
Depth 7mm | ||
Height 3.2mm | ||
Dimensions 7.8 x 7 x 3.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 20mΩ | ||
Series SRP7030 | ||
Core Material Iron | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
