Bourns, SDR1005, 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 3.3 μH ±20 % 5 A Idc Q:45
- RS Stock No.:
- 727-1678
- Mfr. Part No.:
- SDR1005-3R3ML
- Brand:
- Bourns
Subtotal (1 pack of 5 units)*
£2.33
(exc. VAT)
£2.795
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 65 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.466 | £2.33 |
*price indicative
- RS Stock No.:
- 727-1678
- Mfr. Part No.:
- SDR1005-3R3ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 5A | |
| Package/Case | 1005 | |
| Length | 12.7mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR1005 | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | JEDEC, RoHS | |
| Core Material | Ferrite DR | |
| Termination Style | Surface Mount | |
| Depth | 10mm | |
| Height | 5mm | |
| Maximum Self Resonant Frequency | 54MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 45 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 5A | ||
Package/Case 1005 | ||
Length 12.7mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SDR1005 | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals JEDEC, RoHS | ||
Core Material Ferrite DR | ||
Termination Style Surface Mount | ||
Depth 10mm | ||
Height 5mm | ||
Maximum Self Resonant Frequency 54MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 45 | ||
SDR1005 Series Wire Wound Chokes
Available in E6 series
Low profile of only 5.0mm
Inductance as low as 0.68μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 3.3 μH ±20 % 5 A Idc Q:45
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 33 μH ±10 % 1.8 A Idc Q:29
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 1 A Idc Q:41
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 220 μH ±10 % 700 mA Idc Q:50
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 1 mH ±10 % 300 mA Idc Q:78
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 mH ±10 % 100 mA Idc Q:102
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2 A Idc Q:29
- Bourns 1005 Unshielded Surface Mount Inductor with a Ferrite DR Core, 680 μH ±10 % 350 mA Idc Q:72
