Bourns, SRU5028, 5028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 3.2A Idc Q:10

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
725-5910
Mfr. Part No.:
SRU5028-2R2Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.2 μH

Maximum DC Current

3.2A

Package/Case

5028

Length

5.2mm

Depth

5.2mm

Height

2.8mm

Dimensions

5.2 x 5.2 x 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

21mΩ

Series

SRU5028

Core Material

Ferrite

Maximum Self Resonant Frequency

130MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

10