Murata, LQH55DN_03, 2220 (5750M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 2.9A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
725-5305
Mfr. Part No.:
LQH55DN3R3M03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.3 μH

Maximum DC Current

2.9A

Package/Case

2220 (5750M)

Length

5.7mm

Depth

5mm

Height

4.7mm

Dimensions

5.7 x 5 x 4.7mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

50.4mΩ

Series

LQH55DN_03

Core Material

Ferrite

Maximum Self Resonant Frequency

40MHz

Maximum Operating Temperature

+80°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP