Murata, LQH32MN_23, 1210 (3225M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 115mA
- RS Stock No.:
- 725-5121
- Mfr. Part No.:
- LQH32MN330K23L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 725-5121
- Mfr. Part No.:
- LQH32MN330K23L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 33 μH | |
Maximum DC Current | 115mA | |
Package/Case | 1210 (3225M) | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2mm | |
Dimensions | 3.2 x 2.5 x 2mm | |
Shielded | No | |
Tolerance | ±10% | |
Maximum DC Resistance | 3.5Ω | |
Series | LQH32MN_23 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 12MHz | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 40 | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 33 μH | ||
Maximum DC Current 115mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 3.5Ω | ||
Series LQH32MN_23 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 12MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 40 | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
