Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 190 mA Idc Q:35
- RS Stock No.:
- 725-5080
- Mfr. Part No.:
- LQH32MN100J23L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.89
(exc. VAT)
£2.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | £0.189 | £1.89 |
| 500 - 990 | £0.131 | £1.31 |
| 1000 - 1990 | £0.112 | £1.12 |
| 2000 - 4990 | £0.086 | £0.86 |
| 5000 + | £0.07 | £0.70 |
*price indicative
- RS Stock No.:
- 725-5080
- Mfr. Part No.:
- LQH32MN100J23L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 190mA | |
| Package/Case | 1210 | |
| Packaging | Embossed Tape | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.8Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 85°C | |
| Series | LQH | |
| Core Material | Ferrite | |
| Height | 2mm | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 190mA | ||
Package/Case 1210 | ||
Packaging Embossed Tape | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.8Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 85°C | ||
Series LQH | ||
Core Material Ferrite | ||
Height 2mm | ||
Depth 2.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 35 | ||
- COO (Country of Origin):
- JP

Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature Coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are Ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
Related links
- Murata, LQH32MN_23 ±5 % Q:35
- Murata, LQH32MN_23 ±5 % Q:40
- Murata, LQW18A_00 ±5 % Q:35
- Murata, LQH43MN ±5 % Q:35
- Wurth Elektronik, WE-KI Wirewound Surface Mount Inductor 47 nH 5 % Q:35
- Wurth Elektronik, WE-KI Wirewound Surface Mount Inductor 20 nH 5 % Q:35
- Wurth Elektronik, WE-KI Wirewound Surface Mount Inductor 24 nH 5 % Q:35
- Wurth Elektronik, WE-KI Wirewound Surface Mount Inductor 72 nH 5 % Q:35
