Murata, LQG18H, 0603 (1608M) Wire-wound SMD Inductor 27 nH ±5% Wire-Wound 300mA Idc Q:12
- RS Stock No.:
- 725-4951
- Mfr. Part No.:
- LQG18HN27NJ00D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.40
(exc. VAT)
£1.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | £0.14 | £1.40 |
| 500 - 990 | £0.053 | £0.53 |
| 1000 - 1990 | £0.05 | £0.50 |
| 2000 - 4990 | £0.044 | £0.44 |
| 5000 + | £0.042 | £0.42 |
*price indicative
- RS Stock No.:
- 725-4951
- Mfr. Part No.:
- LQG18HN27NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 27 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 (1608M) | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 550mΩ | |
| Series | LQG18H | |
| Maximum Self Resonant Frequency | 2GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 12 | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 27 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0603 (1608M) | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 550mΩ | ||
Series LQG18H | ||
Maximum Self Resonant Frequency 2GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 12 | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
