Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 nH ±2 % 420 mA Idc Q:40

Subtotal (1 pack of 10 units)*

£0.79

(exc. VAT)

£0.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 25 May 2026
  • Plus 3,980 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.079£0.79

*price indicative

Packaging Options:
RS Stock No.:
724-2964
Mfr. Part No.:
LQW18AN33NG00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

33nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

420mA

Package/Case

0603

Length

1.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

230mΩ

Minimum Operating Temperature

-55°C

Series

LQW

Maximum Operating Temperature

125°C

Inductance Tolerance

±2 %

Height

0.8mm

Depth

0.8mm

Core Material

Ferrite

Termination Style

Solder

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

3.2GHz

Inductor Construction

Wirewound

Minimum Quality Factor

40

Moulded

Yes

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links