Murata, LQW, 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 600 mA Idc Q:35

Subtotal (1 pack of 10 units)*

£0.69

(exc. VAT)

£0.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.069£0.69

*price indicative

Packaging Options:
RS Stock No.:
724-2905
Mfr. Part No.:
LQW18AN12NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

12nH

Maximum DC Current

600mA

Package/Case

0603

Packaging

Paper Tape

Length

1.6mm

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

130mΩ

Series

LQW

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Termination Style

Surface Mount

Height

0.8mm

Standards/Approvals

RoHS

Depth

0.8mm

Maximum Self Resonant Frequency

6GHz

Inductor Construction

Wirewound

Minimum Quality Factor

35

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links