Murata, LQM18N, 0603 (1608M) Multilayer Surface Mount Inductor 1 μH ±10% Multilayer 25mA Idc Q:35

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
724-2709
Mfr. Part No.:
LQM18NN1R0K00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1 μH

Maximum DC Current

25mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±10%

Maximum DC Resistance

600mΩ

Series

LQM18N

Maximum Self Resonant Frequency

75MHz

Minimum Quality Factor

35

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Murata 0603 LQQ18N Series High Frequency Chip Inductors


Monolithic inductors with ferrite core with a shielding screen which protects them from interference from peripheral components.
Applications: resonance and filtration and self-shock circuits for telecommunications equipment.