Murata, DLP31S, 1206 (3216M) SMD Common Mode Choke ±20% Wire-Wound 100mA Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
724-1659
Mfr. Part No.:
DLP31SN221ML2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Maximum DC Current

100mA

Package/Case

1206 (3216M)

Length

3.2mm

Depth

1.6mm

Height

1.15mm

Dimensions

3.2 x 1.6 x 1.15mm

Tolerance

±20%

Maximum DC Resistance

2.5Ω

Series

DLP31S

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Murata 1206 DLP31S Series SMD Common Mode Chokes


DLP31S series common mode choke coil chips with a high impedance for it’s size. The DLP31S series is constructed with ferrite material technology and film processing technology. Having excellent performance at high frequency ranges the DLP31S series is suitable for differential signal line applications.

Small size, low profile, SMD. 3.2x1.6x1.15mm (Tolerance: +-0.15mm)
High common mode impedance (550 ohm at 100MHz typ.) in small size
DLP31S suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils. Suitable for differential signal lines like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient: 0.98 min.)

Applications


USB lines of PCs, peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of digital AV equipment such as digital cameras


Murata SMD Common Mode Chokes