Bourns, SRR1260, 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 1.38 A Idc Q:22
- RS Stock No.:
- 693-4615
- Distrelec Article No.:
- 301-44-131
- Mfr. Part No.:
- SRR1260-221K
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.76
(exc. VAT)
£0.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 567 unit(s) ready to ship
- Plus 1,734 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.76 |
| 10 - 24 | £0.67 |
| 25 - 49 | £0.59 |
| 50 - 99 | £0.55 |
| 100 + | £0.53 |
*price indicative
- RS Stock No.:
- 693-4615
- Distrelec Article No.:
- 301-44-131
- Mfr. Part No.:
- SRR1260-221K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.38A | |
| Package/Case | 1260 | |
| Length | 12.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 380mΩ | |
| Series | SRR1260 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 12.5mm | |
| Termination Style | Solder | |
| Height | 6mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 4.2MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 22 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.38A | ||
Package/Case 1260 | ||
Length 12.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 380mΩ | ||
Series SRR1260 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Depth 12.5mm | ||
Termination Style Solder | ||
Height 6mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 4.2MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 22 | ||
SRR1260 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1260 Series SMD Shielded Power Inductors with a low profile of only 6mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
High current rating.
Ideal for high frequencies
Related links
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 1.38 A Idc Q:22
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 2.1 A Idc Q:22
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 2.6 A Idc Q:22
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4 A Idc Q:29
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.7 A Idc Q:26
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3 A Idc Q:27
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 1.55 A Idc Q:20
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±10 % 1.65 A Idc Q:26
