Bourns, CM45, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- RS Stock No.:
- 692-7778
- Distrelec Article No.:
- 304-35-312
- Mfr. Part No.:
- CM453232-1R0KL
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£1.70
(exc. VAT)
£2.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 220 unit(s) shipping from 15 June 2026
- Plus 2,000 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.17 | £1.70 |
| 50 - 90 | £0.144 | £1.44 |
| 100 - 490 | £0.128 | £1.28 |
| 500 - 1990 | £0.11 | £1.10 |
| 2000 + | £0.101 | £1.01 |
*price indicative
- RS Stock No.:
- 692-7778
- Distrelec Article No.:
- 304-35-312
- Mfr. Part No.:
- CM453232-1R0KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 450mA | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 500mΩ | |
| Maximum Operating Temperature | 100°C | |
| Series | CM45 | |
| Inductance Tolerance | ±10 % | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Minimum Quality Factor | 50 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 450mA | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 500mΩ | ||
Maximum Operating Temperature 100°C | ||
Series CM45 | ||
Inductance Tolerance ±10 % | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Minimum Quality Factor 50 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Bourns 1812 CM45 Series Wire Wound Inductors
Bourns Surface mount inductors have accurate dimensions for automatic surface mounting. These SMT inductors have high resistance to heat and humidity, also good resistance to mechanical shock and pressure. The inductors have a wide inductance range (1.0Nh to 1000Μh).
SMT 1812 Inductors (Chokes)
Related links
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 315 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 140 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 110 mA Idc Q:40
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:30
- Bourns 1812 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH Chip Coil ±5 % 30 mA Idc Q:30
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 1.05 A Idc Q:10
