Bourns, SRR1280 Shielded Wire-wound SMD Inductor with a Ferrite Core, 56 μH ±20% Wire-Wound 2.6A Idc Q:24
- RS Stock No.:
- 692-0578
- Mfr. Part No.:
- SRR1280-560M
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 692-0578
- Mfr. Part No.:
- SRR1280-560M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 56 μH | |
Maximum DC Current | 2.6A | |
Length | 12.5mm | |
Depth | 12.5mm | |
Height | 7.5mm | |
Dimensions | 12.5 x 12.5 x 7.5mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 100mΩ | |
Series | SRR1280 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 7MHz | |
Minimum Operating Temperature | -40°C | |
Inductor Construction | Wire-Wound | |
Minimum Quality Factor | 24 | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 56 μH | ||
Maximum DC Current 2.6A | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 7.5mm | ||
Dimensions 12.5 x 12.5 x 7.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 100mΩ | ||
Series SRR1280 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 7MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 24 | ||
Maximum Operating Temperature +125°C | ||
SRR1280 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1280 Series SMD Shielded Power Inductors with a low profile of only 7.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
High current rating
Ideal for high frequencies
Ideal for high frequencies