Bourns, SRU6025, 6025 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±30% Wire-Wound Q:8

Bulk discount available

Subtotal (1 unit)*

£0.70

(exc. VAT)

£0.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£0.70
20 - 39£0.47
40 - 79£0.44
80 - 159£0.42
160 +£0.32

*price indicative

RS Stock No.:
691-7002
Mfr. Part No.:
SRU6025-6R8Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.8 μH

Package/Case

6025

Length

6.5mm

Depth

6.2mm

Height

2.5mm

Dimensions

6.5 x 6.2 x 2.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

42mΩ

Series

SRU6025

Core Material

Ferrite

Maximum Self Resonant Frequency

36MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

8

SRU6025 Series Magnetically Shielded Wire Wound Chokes


Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.

Related links