TDK, 0603 (1608M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 150 nH ±10% Multilayer 200mA Idc Q:15
- RS Stock No.:
- 644-5780
- Mfr. Part No.:
- MLF1608DR15KTA00
- Brand:
- TDK
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 644-5780
- Mfr. Part No.:
- MLF1608DR15KTA00
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 150 nH | |
| Maximum DC Current | 200mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 450mΩ | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 500MHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Multilayer | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 150 nH | ||
Maximum DC Current 200mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 450mΩ | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 500MHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- JP
