TDK, SLF, 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 550 mA Idc

Image representative of range

Subtotal (1 pack of 10 units)*

£4.62

(exc. VAT)

£5.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£0.462£4.62

*price indicative

RS Stock No.:
604-4999
Mfr. Part No.:
SLF7045T-151MR40-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

150μH

Maximum DC Current

550mA

Package/Case

7045

Packaging

Taping

Length

7mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

340mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

SLF

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Height

4.5mm

Core Material

Ferrite

Depth

7mm

Termination Style

Surface Mount

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Related links