TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.9A Idc
- RS Stock No.:
- 604-4191
- Mfr. Part No.:
- SLF12565T-101M1R6-PF
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 604-4191
- Mfr. Part No.:
- SLF12565T-101M1R6-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 100 μH | |
Maximum DC Current | 1.9A | |
Length | 12.5mm | |
Depth | 12.5mm | |
Height | 6.5mm | |
Dimensions | 12.5 x 12.5 x 6.5mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 123mΩ | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -20°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 100 μH | ||
Maximum DC Current 1.9A | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 6.5mm | ||
Dimensions 12.5 x 12.5 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 123mΩ | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -20°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
SLF12565 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 100 μH ±20% Wire-Wound 1.9A Idc
- TDK 12575 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1.9A Idc
- TDK 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 1.9A Idc
- TDK Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 3.8A Idc
- TDK Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.8A Idc
- TDK 12565 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Wire-Wound 2A Idc
- TDK 68 μH ±20% Wire-Wound 2.4A Idc
- RS PRO, 0104 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 1.9A Idc