TDK Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 1.6A Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
604-3952
Mfr. Part No.:
SLF10145T-330M1R6-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

33 μH

Maximum DC Current

1.6A

Length

10.1mm

Depth

10.1mm

Height

4.5mm

Dimensions

10.1 x 10.1 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

81.5mΩ

Minimum Operating Temperature

-20°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+90°C

COO (Country of Origin):
JP

SLF10145 Series Magnetically Shielded Wire Wound Chokes


Professional series of TDK wirewound inductors from the SLF range.

Features and Benefits:


Low profile SMT magnetically shielded power line inductor for EMC reduction

Product lineup allows for various usages

Applications:


Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment


TDK Non Standard SMT Inductors (Chokes)

Related links