TDK, 1812 (4532M) Wire-wound SMD Inductor 390 μH ±5% Wire-Wound 80mA Idc Q:40

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
604-2842
Mfr. Part No.:
NL453232T-391J-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

390 μH

Maximum DC Current

80mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

3.2mm

Dimensions

4.5 x 3.2 x 3.2mm

Tolerance

±5%

Maximum DC Resistance

16Ω

Maximum Self Resonant Frequency

3MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

40

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP

Chip inductor, NL4532 Series


Signal line (wire-wound) chip inductor
Best suited for car audio, ECU and other in-car electronic devices


SMT 1812 Inductors (Chokes)